
0251010.HAT1L | |
|---|---|
DigiKey Part Number | F6124CT-ND - Cut Tape (CT) F6124TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251010.HAT1L |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 25.5 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,93200 € | 4,66 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,71380 € | 35,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,59270 € | 59,27 € |
| 200 | 0,54670 € | 109,34 € |
| 300 | 0,52140 € | 156,42 € |
| 500 | 0,49116 € | 245,58 € |
| 700 | 0,47213 € | 330,49 € |
| 1.000 | 0,45273 € | 452,73 € |
| 2.500 | 0,40618 € | 1.015,45 € |
| 5.000 | 0,39870 € | 1.993,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



