
025101.5NRT1L | |
|---|---|
DigiKey Part Number | F6001TR-ND - Tape & Reel (TR) F6001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 025101.5NRT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025101.5NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.587 |
Mounting Type Through Hole | Approval Agency CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0823 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,13200 € | 5,66 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,86680 € | 43,34 € |
| 100 | 0,79980 € | 79,98 € |
| 250 | 0,71868 € | 179,67 € |
| 500 | 0,66260 € | 331,30 € |
| 1.000 | 0,61064 € | 610,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55520 € | 2.776,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

