Direct
Direct

025101.5NRT1 | |
|---|---|
DigiKey Part Number | 025101.5NRT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 025101.5NRT1 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025101.5NRT1 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.587 |
Mounting Type Through Hole | Approval Agency CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0823 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 025101.5NRT1L | Littelfuse Inc. | 5.206 | F6001CT-ND | 1,25000 € | Direct |
| 7010.7080.13 | SCHURTER Inc. | 298 | 486-4053-ND | 1,90000 € | Direct |



