
0251007.HAT1L | |
|---|---|
DigiKey Part Number | F6123CT-ND - Cut Tape (CT) F6123TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251007.HAT1L |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251007.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 10.4 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,04600 € | 5,23 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,80080 € | 40,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63320 € | 63,32 € |
| 200 | 0,58420 € | 116,84 € |
| 300 | 0,55717 € | 167,15 € |
| 500 | 0,52480 € | 262,40 € |
| 700 | 0,50446 € | 353,12 € |
| 1.000 | 0,48371 € | 483,71 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

