
0251004.MAT1L | |
|---|---|
DigiKey Part Number | F1848CT-ND - Cut Tape (CT) F1848TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251004.MAT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251004.MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 2.45 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0204 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251004.NRT1L | Littelfuse Inc. | 11.874 | F5999CT-ND | 1,22000 € | Parametric Equivalent |
| 0251004.PF001L | Littelfuse Inc. | 1.632 | F11042-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,01600 € | 5,08 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,77780 € | 38,89 € |
| 100 | 0,71770 € | 71,77 € |
| 250 | 0,64496 € | 161,24 € |
| 500 | 0,59472 € | 297,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46986 € | 469,86 € |
| 2.000 | 0,43287 € | 865,74 € |
| 3.000 | 0,41603 € | 1.248,09 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

