
0251004.HAT1L | |
|---|---|
DigiKey Part Number | F5527CT-ND - Cut Tape (CT) F5527TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251004.HAT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251004.HAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 2.45 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0204 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,12600 € | 5,63 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,86240 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68200 € | 68,20 € |
| 200 | 0,62915 € | 125,83 € |
| 300 | 0,60003 € | 180,01 € |
| 500 | 0,56518 € | 282,59 € |
| 700 | 0,54327 € | 380,29 € |
| 1.000 | 0,52091 € | 520,91 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

