
0251003.NAT1L | |
|---|---|
DigiKey Part Number | F5526CT-ND - Cut Tape (CT) F5526TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251003.NAT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251003.NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.19 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0295 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251003.NRT1L | Littelfuse Inc. | 20.152 | F5565CT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,03600 € | 5,18 € |
| 10 | 0,95700 € | 9,57 € |
| 50 | 0,79440 € | 39,72 € |
| 100 | 0,73280 € | 73,28 € |
| 250 | 0,65856 € | 164,64 € |
| 500 | 0,60728 € | 303,64 € |
| 1.000 | 0,55973 € | 559,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42569 € | 2.128,45 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

