0251002.NRT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.712
Unit Price: 1,22000 €
Datasheet
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251002.NRT1

DigiKey Part Number
0251002.NRT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0251002.NRT1
Description
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251002.NRT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Obsolete
Melting I²t
0.405
Mounting Type
Through Hole
Approval Agency
CCC, CSA, cURus, PSE, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0473 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251002.NRT1LLittelfuse Inc.4.712F5564CT-ND1,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types