
0251.750NAT1L | |
|---|---|
DigiKey Part Number | F6121CT-ND - Cut Tape (CT) F6121TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.750NAT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.750NAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.153 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,95200 € | 4,76 € |
| 10 | 0,87800 € | 8,78 € |
| 50 | 0,72860 € | 36,43 € |
| 100 | 0,67230 € | 67,23 € |
| 250 | 0,60420 € | 151,05 € |
| 500 | 0,55714 € | 278,57 € |
| 1.000 | 0,51353 € | 513,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40788 € | 2.039,40 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

