630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.630MAT1L

DigiKey Part Number
F7846CT-ND - Cut Tape (CT)
F7846TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251.630MAT1L
Description
FUSE BRD MT 630MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.630MAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.08
Mounting Type
Through Hole
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.205 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 €1,36 €
51,12600 €5,63 €
101,03900 €10,39 €
500,86240 €43,12 €
1000,79560 €79,56 €
2500,71496 €178,74 €
5000,65926 €329,63 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,52081 €520,81 €
2.0000,47977 €959,54 €
3.0000,46596 €1.397,88 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €