
0251.200PAT1L | |
|---|---|
DigiKey Part Number | 0251.200PAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.200PAT1L |
Description | FUSE BRD MT 200MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.200PAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Approval Agency CSA, cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.895 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,09982 € | 2.199,64 € |
| Unit Price without VAT: | 1,09982 € |
|---|---|
| Unit Price with VAT: | 1,30879 € |

