200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.200NRT1L

DigiKey Part Number
18-0251.200NRT1LTR-ND - Tape & Reel (TR)
18-0251.200NRT1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.200NRT1L
Description
FUSE BRD MT 200MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.200NRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Approval Agency
CSA, cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Current Rating (Amps)
DC Cold Resistance
0.895 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,19000 €2,19 €
51,81600 €9,08 €
101,67600 €16,76 €
501,39020 €69,51 €
1001,28250 €128,25 €
2501,15236 €288,09 €
5001,06228 €531,14 €
1.0000,97879 €978,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,78775 €3.938,75 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €