Direct

0251.062NRT1 | |
|---|---|
DigiKey Part Number | 0251.062NRT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0251.062NRT1 |
Description | FUSE BRD MNT 62MA 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.062NRT1 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 1.13E-4 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.062NRT1L | Littelfuse Inc. | 12.604 | F7797CT-ND | 6,14000 € | Direct |


