
02393.15TXP | |
|---|---|
DigiKey Part Number | 02393.15TXP-ND |
Manufacturer | |
Manufacturer Product Number | 02393.15TXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 128.05 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0414 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,14000 € | 5,70 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,87280 € | 43,64 € |
| 100 | 0,80530 € | 80,53 € |
| 250 | 0,72372 € | 180,93 € |
| 500 | 0,66726 € | 333,63 € |
| 1.000 | 0,61495 € | 614,95 € |
| 5.000 | 0,55860 € | 2.793,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

