Parametric Equivalent
Parametric Equivalent

023901.6HXEP | |
|---|---|
DigiKey Part Number | 023901.6HXEP-ND |
Manufacturer | |
Manufacturer Product Number | 023901.6HXEP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 30.43 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 0.1205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,10920 € | 110,92 € |
| Unit Price without VAT: | 1,10920 € |
|---|---|
| Unit Price with VAT: | 1,31995 € |


