
0239.700MXP | |
|---|---|
DigiKey Part Number | 0239.700MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.700MXP |
Description | FUSE GLASS 700MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 700 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.12 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.5375 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,97000 € | 4,85 € |
| 10 | 0,89500 € | 8,95 € |
| 50 | 0,74260 € | 37,13 € |
| 100 | 0,68500 € | 68,50 € |
| 250 | 0,61568 € | 153,92 € |
| 500 | 0,56766 € | 283,83 € |
| 1.000 | 0,52321 € | 523,21 € |
| 5.000 | 0,46774 € | 2.338,70 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |












