
0239.700MRET1P | |
|---|---|
DigiKey Part Number | 0239.700MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0239.700MRET1P |
Description | FUSE GLASS 700MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 700 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 4.12 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.5375 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32154 € | 1.321,54 € |
| Unit Price without VAT: | 1,32154 € |
|---|---|
| Unit Price with VAT: | 1,57263 € |

