0239.400H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,75000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 341
Unit Price: 1,46000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 120
Unit Price: 1,45000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,79904 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 519
Unit Price: 1,38000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 15
Unit Price: 4,46000 €
Datasheet
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239.400H

DigiKey Part Number
0239.400H-ND
Manufacturer
Manufacturer Product Number
0239.400H
Description
FUSE GLASS 400MA 250VAC 5X20MM
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
1.53
Part Status
Obsolete
Approval Agency
CSA, K-MARK, METI, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
1.46 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.2512SCHURTER Inc.0486-2529-ND1,60000 €Similar
0034.5613.22SCHURTER Inc.0486-0034.5613.22CT-ND1,75000 €Similar
BK/GMD-400-REaton - Electronics Division341283-3344-ND1,46000 €Similar
BK/S506-400-REaton - Electronics Division120283-2702-ND1,45000 €Similar
BK1/GMD-400-REaton - Electronics Division0283-BK1/GMD-400-R-ND0,79904 €Similar
Obsolete
This product is no longer manufactured. View Substitutes