023706.3M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.009
Unit Price: 1,22000 €
Datasheet
Image for 023706.3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023706.3M

DigiKey Part Number
023706.3M-ND
Manufacturer
Manufacturer Product Number
023706.3M
Description
FUSE GLASS 6.3A 125VAC 5X20MM
Customer Reference
Detailed Description
6.3 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
125 V
Series
Response Time
Medium Blow
Packaging
Bulk
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
023306.3MXPLittelfuse Inc.1.009F3634-ND1,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes