


0235007.MXP | |
|---|---|
DigiKey Part Number | F11037-ND |
Manufacturer | |
Manufacturer Product Number | 0235007.MXP |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 64.815 | |
Approval Agency | CE, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0157 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,26490 € | 26,49 € |
| 250 | 0,23816 € | 59,54 € |
| 500 | 0,21970 € | 109,85 € |
| 1.000 | 0,20258 € | 202,58 € |
| 5.000 | 0,16753 € | 837,65 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |















