Similar
Similar
Similar
Similar
Similar

0235002.H | |
|---|---|
DigiKey Part Number | 0235002.H-ND |
Manufacturer | |
Manufacturer Product Number | 0235002.H |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 2.72 |
Part Status Obsolete | Approval Agency CSA, METI, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.06 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3877 | SCHURTER Inc. | 69 | 486-2565-ND | 2,26000 € | Direct |
| BK/GDB-2A | Eaton - Electronics Division | 693 | 283-2418-ND | 0,76000 € | Similar |
| BK/GMA-2-R | Eaton - Electronics Division | 8.968 | 283-2840-ND | 0,64000 € | Similar |
| BK/S500-2-R | Eaton - Electronics Division | 72 | 283-2681-ND | 0,38000 € | Similar |
| BK1/GMA-2-R | Eaton - Electronics Division | 82 | 283-3268-ND | 0,59000 € | Similar |








