0235.200HXP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,72160 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 44
Unit Price: 1,16000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 31
Unit Price: 1,51000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.303
Unit Price: 1,22000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 748
Unit Price: 1,10000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,22000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 15
Unit Price: 1,94200 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 5,10600 €
Datasheet
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
235 Series _Cartridge

0235.200HXP

DigiKey Part Number
F4715-ND
Manufacturer
Manufacturer Product Number
0235.200HXP
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.00867
Part Status
Active
Approval Agency
CE, CSA, KC, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
3.15 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GDB-200MAEaton - Electronics Division0283-BK/GDB-200MA-ND4,72160 €Similar
BK/GMA-200-REaton - Electronics Division44283-3029-ND1,16000 €Similar
BK/S500-200-REaton - Electronics Division31283-3053-ND1,51000 €Similar
BK1/GMA-200-REaton - Electronics Division1.303283-3261-ND1,22000 €Similar
BK1/S500-200-REaton - Electronics Division748283-BK1/S500-200-R-ND1,10000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
50,94800 €4,74 €
100,87500 €8,75 €
500,72640 €36,32 €
1000,67010 €67,01 €
3000,58957 €176,87 €
5000,55534 €277,67 €
1.0000,51184 €511,84 €
5.0000,45714 €2.285,70 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €