0235.125HXE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,63180 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,27040 €
Datasheet
125 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0235.125HXE

DigiKey Part Number
0235.125HXE-ND
Manufacturer
Manufacturer Product Number
0235.125HXE
Description
FUSE GLASS 125MA 250VAC 5X20MM
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.0028
Part Status
Obsolete
Approval Agency
CSA, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
5.75 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GMA-V-125-REaton - Electronics Division0283-BK/GMA-V-125-R-ND3,63180 €Similar
BK/S500-V-125-REaton - Electronics Division0283-BK/S500-V-125-R-ND5,27040 €Similar
Obsolete
This product is no longer manufactured. View Substitutes