Similar
Similar
Similar
Similar
Similar
Similar

0235.100H | |
|---|---|
DigiKey Part Number | 0235.100H-ND |
Manufacturer | |
Manufacturer Product Number | 0235.100H |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0016 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 8.4 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDB-100MA | Eaton - Electronics Division | 898 | 283-BK/GDB-100MA-ND | 7,76000 € | Similar |
| BK/GMA-100-R | Eaton - Electronics Division | 554 | 283-3028-ND | 1,41000 € | Similar |
| BK/S500-100-R | Eaton - Electronics Division | 80 | 283-2674-ND | 6,47000 € | Similar |
| BK1/GMA-100-R | Eaton - Electronics Division | 0 | 283-3259-ND | 1,66000 € | Similar |
| BK1/S500-100-R | Eaton - Electronics Division | 820 | 283-BK1/S500-100-R-ND | 5,23000 € | Similar |





