6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
HVAC - Take a Load Off – Protect Control Sense

023406.3MXP

DigiKey Part Number
F3315-ND
Manufacturer
Manufacturer Product Number
023406.3MXP
Description
FUSE CERAMIC 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
37.685
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0168 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.509
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
51,00600 €5,03 €
100,92800 €9,28 €
500,77000 €38,50 €
1000,71040 €71,04 €
2500,63844 €159,61 €
5000,58868 €294,34 €
1.0000,54254 €542,54 €
5.0000,48742 €2.437,10 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €