


023401.6MXEP | |
|---|---|
DigiKey Part Number | 023401.6MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 023401.6MXEP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.14 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0884 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,46600 € | 7,33 € |
| 10 | 1,35300 € | 13,53 € |
| 50 | 1,12220 € | 56,11 € |
| 100 | 1,03530 € | 103,53 € |
| 250 | 0,93028 € | 232,57 € |
| 500 | 0,85760 € | 428,80 € |
| 1.000 | 0,79023 € | 790,23 € |
| 5.000 | 0,73630 € | 3.681,50 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

