
0232010.MXP | |
|---|---|
DigiKey Part Number | F4706-ND |
Manufacturer | |
Manufacturer Product Number | 0232010.MXP |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 290.665 | |
Approval Agency | CE, KC, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,86400 € | 8,64 € |
| 50 | 0,71680 € | 35,84 € |
| 100 | 0,66120 € | 66,12 € |
| 250 | 0,59428 € | 148,57 € |
| 500 | 0,54794 € | 273,97 € |
| 1.000 | 0,50503 € | 505,03 € |
| 5.000 | 0,44988 € | 2.249,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |















