0232003.M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 13
Unit Price: 1,43000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 86
Unit Price: 1,40000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,78400 €
Datasheet
Image for 0232003.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0232003.M

DigiKey Part Number
0232003.M-ND
Manufacturer
Manufacturer Product Number
0232003.M
Description
FUSE GLASS 3A 250VAC 5X20MM
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
17.65
Approval Agency
METI
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0257 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes