
02302.25HXP | |
|---|---|
DigiKey Part Number | F7920-ND |
Manufacturer | |
Manufacturer Product Number | 02302.25HXP |
Description | FUSE GLASS 2.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 02302.25HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 39.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.0567 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04400 € | 5,22 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,79920 € | 39,96 € |
| 100 | 0,73730 € | 73,73 € |
| 300 | 0,64863 € | 194,59 € |
| 500 | 0,61094 € | 305,47 € |
| 1.000 | 0,56306 € | 563,06 € |
| 5.000 | 0,50711 € | 2.535,55 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

