02302.25DRT3W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75979 €
Datasheet
2.25 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02302.25DRT3W

DigiKey Part Number
02302.25DRT3W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02302.25DRT3W
Description
FUSE GLASS 2.25A 250VAC AXIAL
Customer Reference
Detailed Description
2.25 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
02302.25DRT3W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Melting I²t
39.0
Part Status
Obsolete
Approval Agency
CSA, METI, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0562 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02302.25DRT3PLittelfuse Inc.002302.25DRT3P-ND0,75979 €Direct
Obsolete
This product is no longer manufactured. View Substitutes