023003.5HXSW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,00760 €
Datasheet
3.5 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023003.5HXSW

DigiKey Part Number
023003.5HXSW-ND
Manufacturer
Manufacturer Product Number
023003.5HXSW
Description
FUSE GLASS 3.5A 250VAC AXIAL
Customer Reference
Detailed Description
3.5 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
023003.5HXSW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
110.0
Part Status
Obsolete
Approval Agency
CSA, METI, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Current Rating (Amps)
DC Cold Resistance
0.031 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
023003.5HXSPLittelfuse Inc.0F4699-ND1,00760 €Similar
Obsolete
This product is no longer manufactured. View Substitutes