Direct

0230007.DRT3SW | |
|---|---|
DigiKey Part Number | 0230007.DRT3SW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0230007.DRT3SW |
Description | FUSE GLASS 7A 125VAC AXIAL |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230007.DRT3SW Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 400A |
Packaging Tape & Reel (TR) | Melting I²t 464.0 |
Part Status Obsolete | Approval Agency cUL, METI |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0115 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230007.DRT3SP | Littelfuse Inc. | 0 | 0230007.DRT3SP-ND | 0,78570 € | Direct |


