
0230006.HXP | |
|---|---|
DigiKey Part Number | F3110-ND |
Manufacturer | |
Manufacturer Product Number | 0230006.HXP |
Description | FUSE GLASS 6A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230006.HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 380.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0141 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,12600 € | 5,63 € |
| 10 | 1,03800 € | 10,38 € |
| 50 | 0,86080 € | 43,04 € |
| 100 | 0,79410 € | 79,41 € |
| 300 | 0,69863 € | 209,59 € |
| 500 | 0,65800 € | 329,00 € |
| 1.000 | 0,60640 € | 606,40 € |
| 5.000 | 0,55095 € | 2.754,75 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

