Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0230004.VXP | |
|---|---|
DigiKey Part Number | 0230004.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0230004.VXP |
Description | FUSE GLASS 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230004.VXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 148.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0258 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230004.DRT1P | Littelfuse Inc. | 2.994 | 18-0230004.DRT1PCT-ND | 1,75000 € | Parametric Equivalent |
| 0230004.DRT1SP | Littelfuse Inc. | 0 | 0230004.DRT1SP-ND | 0,86423 € | Parametric Equivalent |
| 0230004.DRT2P | Littelfuse Inc. | 0 | 0230004.DRT2P-ND | 0,75979 € | Parametric Equivalent |
| 0230004.DRT2SP | Littelfuse Inc. | 0 | 0230004.DRT2SP-ND | 0,86423 € | Parametric Equivalent |
| 0230004.DRT3P | Littelfuse Inc. | 0 | 0230004.DRT3P-ND | 0,75979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,88800 € | 24,44 € |
| Unit Price without VAT: | 4,88800 € |
|---|---|
| Unit Price with VAT: | 5,81672 € |


