Direct

0230003.DRT2SW | |
|---|---|
DigiKey Part Number | 0230003.DRT2SW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0230003.DRT2SW |
Description | FUSE GLASS 3A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230003.DRT2SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | CSA, METI, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.038 Ohms |


