0230001.DRT3SW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,86423 €
Datasheet
1 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230001.DRT3SW

DigiKey Part Number
0230001.DRT3SW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0230001.DRT3SW
Description
FUSE GLASS 1A 250VAC AXIAL
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230001.DRT3SW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
5.64
Mounting Type
Through Hole
Approval Agency
CSA, METI, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0230001.DRT3SPLittelfuse Inc.00230001.DRT3SP-ND0,86423 €Direct
Obsolete
This product is no longer manufactured. View Substitutes