0230.750HXSW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,00760 €
Datasheet
750 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230.750HXSW

DigiKey Part Number
0230.750HXSW-ND
Manufacturer
Manufacturer Product Number
0230.750HXSW
Description
FUSE GLASS 750MA 250VAC AXIAL
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230.750HXSW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
2.95
Part Status
Obsolete
Approval Agency
CSA, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Current Rating (Amps)
DC Cold Resistance
0.34 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0230.750HXSPLittelfuse Inc.00230.750HXSP-ND1,00760 €Direct
Obsolete
This product is no longer manufactured. View Substitutes