Direct

0230.500DRT1SW | |
|---|---|
DigiKey Part Number | 0230.500DRT1SW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0230.500DRT1SW |
Description | FUSE GLASS 500MA 250VAC AXIAL |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.500DRT1SW Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 1.16 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.688 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230.500DRT1SP | Littelfuse Inc. | 0 | 0230.500DRT1SP-ND | 0,86423 € | Direct |


