Direct

0230.375DRT1W | |
|---|---|
DigiKey Part Number | 0230.375DRT1W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0230.375DRT1W |
Description | FUSE GLASS 375MA 250VAC AXIAL |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.375DRT1W Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.58 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230.375DRT1P | Littelfuse Inc. | 0 | 0230.375DRT1P-ND | 0,75979 € | Direct |


