Similar
Similar
Similar

0230.350HXP | |
|---|---|
DigiKey Part Number | F4682-ND |
Manufacturer | |
Manufacturer Product Number | 0230.350HXP |
Description | FUSE GLASS 350MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.350HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.49 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 1.31 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,03200 € | 5,16 € |
| 10 | 0,95100 € | 9,51 € |
| 50 | 0,78920 € | 39,46 € |
| 100 | 0,72810 € | 72,81 € |
| 300 | 0,64057 € | 192,17 € |
| 500 | 0,60334 € | 301,67 € |
| 1.000 | 0,55606 € | 556,06 € |
| 5.000 | 0,50080 € | 2.504,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



