
02291.25HXP | |
|---|---|
DigiKey Part Number | F2477-ND |
Manufacturer | |
Manufacturer Product Number | 02291.25HXP |
Description | FUSE GLASS 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 9.8 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.146 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81000 € | 4,05 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,62060 € | 31,03 € |
| 100 | 0,57260 € | 57,26 € |
| 300 | 0,50373 € | 151,12 € |
| 500 | 0,47450 € | 237,25 € |
| 1.000 | 0,43738 € | 437,38 € |
| 5.000 | 0,38447 € | 1.922,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








