Direct

022903.5H | |
|---|---|
DigiKey Part Number | F669-ND |
Manufacturer | |
Manufacturer Product Number | 022903.5H |
Description | FUSE GLASS 3.5A 250VAC 2AG |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 110.0 |
Part Status Obsolete | Approval Agency CSA, METI, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.031 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022903.5HXP | Littelfuse Inc. | 190 | F2476-ND | 0,98000 € | Direct |


