
0229006.HXP | |
|---|---|
DigiKey Part Number | F4677-ND |
Manufacturer | |
Manufacturer Product Number | 0229006.HXP |
Description | FUSE GLASS 6A 125VAC/VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 380.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0141 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75200 € | 3,76 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,53160 € | 53,16 € |
| 300 | 0,46773 € | 140,32 € |
| 500 | 0,44060 € | 220,30 € |
| 1.000 | 0,40615 € | 406,15 € |
| 5.000 | 0,35392 € | 1.769,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |







