
0229004.HXP | |
|---|---|
DigiKey Part Number | F2471-ND |
Manufacturer | |
Manufacturer Product Number | 0229004.HXP |
Description | FUSE GLASS 4A 125VAC/VDC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 148.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0258 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70400 € | 3,52 € |
| 10 | 0,65000 € | 6,50 € |
| 50 | 0,53920 € | 26,96 € |
| 100 | 0,49740 € | 49,74 € |
| 300 | 0,43767 € | 131,30 € |
| 500 | 0,41230 € | 206,15 € |
| 1.000 | 0,38006 € | 380,06 € |
| 5.000 | 0,32885 € | 1.644,25 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |













