
0229003.MXSP | |
|---|---|
DigiKey Part Number | 0229003.MXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229003.MXSP |
Description | FUSE GLASS 3A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 77.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0383 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,93000 € | 4,65 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,65650 € | 65,65 € |
| 250 | 0,59008 € | 147,52 € |
| 500 | 0,54408 € | 272,04 € |
| 1.000 | 0,50147 € | 501,47 € |
| 5.000 | 0,44694 € | 2.234,70 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |







