
0229003.HXSP | |
|---|---|
DigiKey Part Number | F4673-ND |
Manufacturer | |
Manufacturer Product Number | 0229003.HXSP |
Description | FUSE GLASS 3A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 77.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0383 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89400 € | 4,47 € |
| 10 | 0,82500 € | 8,25 € |
| 50 | 0,68460 € | 34,23 € |
| 100 | 0,63160 € | 63,16 € |
| 300 | 0,55573 € | 166,72 € |
| 500 | 0,52348 € | 261,74 € |
| 1.000 | 0,48248 € | 482,48 € |
| 5.000 | 0,42835 € | 2.141,75 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |







