2 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229002.HXSP

DigiKey Part Number
F4671-ND
Manufacturer
Manufacturer Product Number
0229002.HXSP
Description
FUSE GLASS 2A 250VAC 125VDC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
30.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0698 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,89400 €4,47 €
100,82500 €8,25 €
500,68460 €34,23 €
1000,63160 €63,16 €
3000,55573 €166,72 €
5000,52348 €261,74 €
1.0000,48248 €482,48 €
5.0000,42835 €2.141,75 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €