0229.800M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.693
Unit Price: 0,86000 €
Datasheet
800 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229.800M

DigiKey Part Number
0229.800M-ND
Manufacturer
Manufacturer Product Number
0229.800M
Description
FUSE GLASS 800MA 250VAC 2AG
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
3.45
Part Status
Obsolete
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Current Rating (Amps)
DC Cold Resistance
0.304 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0229.800MXPLittelfuse Inc.1.6930229.800MXP-ND0,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes