Direct

0229.600H | |
|---|---|
DigiKey Part Number | 0229.600H-ND |
Manufacturer | |
Manufacturer Product Number | 0229.600H |
Description | FUSE GLASS 600MA 250VAC 2AG |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.75 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.477 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.600HXP | Littelfuse Inc. | 50 | F7919-ND | 0,98000 € | Direct |


