
0225010.VXUP | |
|---|---|
DigiKey Part Number | 0225010.VXUP-ND |
Manufacturer | |
Manufacturer Product Number | 0225010.VXUP |
Description | FUSE GLASS 10A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 116.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 5 | 1,94200 € | 9,71 € |
| 10 | 1,79200 € | 17,92 € |
| 50 | 1,48680 € | 74,34 € |
| 100 | 1,37150 € | 137,15 € |
| 250 | 1,23212 € | 308,03 € |
| 500 | 1,13568 € | 567,84 € |
| 1.000 | 1,04629 € | 1.046,29 € |
| 5.000 | 1,00308 € | 5.015,40 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |








